Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
16V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Murata 100nF MLCC, 16V dc V, ±10% , SMD
Select packaging type
Standard
1
P.O.A.
Murata 100nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
16V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan