Murata 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 776-9191Brand: MurataManufacturers Part No.: GRM1555C1H220JA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning

You may be interested in

P.O.A.

Murata 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

P.O.A.

Murata 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning

You may be interested in