Murata 390pF MLCC, 50V dc V, SMD

RS Stock No.: 247-7961PBrand: MurataManufacturers Part No.: GRM1555C1H391JA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

390pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Series

GRM

Terminal Type

Standard

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 390pF MLCC, 50V dc V, SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 390pF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

390pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Series

GRM

Terminal Type

Standard