Technical documents
Specifications
Brand
MurataCapacitance
680pF
Voltage
50V dc
Package/Case
0402
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Series
GRM
Terminal Type
Standard
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 680pF MLCC, 50V dc V, SMD
Select packaging type
Standard
100
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 680pF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
680pF
Voltage
50V dc
Package/Case
0402
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Series
GRM
Terminal Type
Standard