Technical documents
Specifications
Brand
MurataCapacitance
10µF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Select packaging type
Standard
100
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
10µF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
China