Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 2.2nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 814-5340Brand: MurataManufacturers Part No.: GRM155R71H222JA01J
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 X7R Dielectric

Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.

The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.

The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits

The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.

Features & Benefits:

Large capacity and small compact size

Highly Reliable

Provides good high-frequency characteristics

Terminations are made of metal highly resistant to migration

Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs

Sn plating is applied to the external electrodes, excellent solderability.

No polarity.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Murata 2.2nF MLCC, 50V dc V, ±5% , SMD
Select packaging type

P.O.A.

Murata 2.2nF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 X7R Dielectric

Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.

The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.

The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits

The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.

Features & Benefits:

Large capacity and small compact size

Highly Reliable

Provides good high-frequency characteristics

Terminations are made of metal highly resistant to migration

Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs

Sn plating is applied to the external electrodes, excellent solderability.

No polarity.

You may be interested in