Murata 2.2nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 723-5288Brand: MurataManufacturers Part No.: GRM155R71H222KA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Murata 2.2nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Murata 2.2nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in