Murata 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 169-6505Brand: MurataManufacturers Part No.: GRM1882C1H332JA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0603 CH Dielectric

GRM CH Series Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These are best for Power Supply Damper Snubber.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

Stock information temporarily unavailable.

P.O.A.

Murata 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

P.O.A.

Murata 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0603 CH Dielectric

GRM CH Series Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These are best for Power Supply Damper Snubber.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability