Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 884-7204PBrand: MurataManufacturers Part No.: GRM188C81A106MA73D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 X6S Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 X6S Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment