Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

RS Stock No.: 276-3748Brand: MurataManufacturers Part No.: GRM188C81C106MA73DDistrelec Article No.: 30173338
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Country of Origin

Japan