Technical documents
Specifications
Brand
MurataCapacitance
330pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
R*1
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GRM 0603 R Dielectric
GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
330pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
R*1
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GRM 0603 R Dielectric
GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability