Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 884-7258Brand: MurataManufacturers Part No.: GRM188R61A226ME15DDistrelec Article No.: 30173348
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

22µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

Stock information temporarily unavailable.

P.O.A.

Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Select packaging type

P.O.A.

Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

22µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment