Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
RS Stock No.: 260-8803Brand: MurataManufacturers Part No.: GRM188R6YA106MA73JDistrelec Article No.: 30424093

Technical documents
Specifications
Brand
MurataCapacitance
10µF
Voltage
35V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 10000) (ex VAT)
Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
10000
P.O.A.
Each (On a Reel of 10000) (ex VAT)
Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
10µF
Voltage
35V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
Japan