Technical documents
Specifications
Brand
MurataCapacitance
470pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Murata 470pF MLCC, 50V dc V, ±10% , SMD
1
P.O.A.
Murata 470pF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
MurataCapacitance
470pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)