Murata 220pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

RS Stock No.: 169-6181Brand: MurataManufacturers Part No.: GRM31A5C2J221JW01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

220pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GRM 1206 C0G and U2J Series

Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range

Stock information temporarily unavailable.

P.O.A.

Murata 220pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

P.O.A.

Murata 220pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

220pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GRM 1206 C0G and U2J Series

Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range