Murata 220μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 170-6396Brand: MurataManufacturers Part No.: GRM31CR60J227ME11
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

220µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in
Murata 220μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (On a Reel of 2000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata 220μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

P.O.A.

Murata 220μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 220μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (On a Reel of 2000) (ex VAT)

Technical documents

Specifications

Brand

Murata

Capacitance

220µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in
Murata 220μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (On a Reel of 2000) (ex VAT)