Murata 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 276-3775Brand: MurataManufacturers Part No.: GRM31CR61A107MEA8L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6T

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

100µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6T

Tolerance

±20%

Country of Origin

Japan