Technical documents
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
35V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X6S
Tolerance
±10%
Dimensions
1.6 x 0.8 x 1mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
1mm
Series
GRT
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
1
P.O.A.
Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
35V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X6S
Tolerance
±10%
Dimensions
1.6 x 0.8 x 1mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
1mm
Series
GRT
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan