Murata IRV300 Isolated DC-DC Converter, 12V dc/, 16.8 → 160 V dc Input, 300W, Chassis Mount
Technical documents
Specifications
Brand
MurataOutput Voltage
12V dc
Input Voltage Range
16.8 → 160 V dc
Power Rating
300W
Input Voltage Nominal
110 V dc
Mounting Type
Chassis Mount
Isolated
Yes
Output Voltage Adjustment Range
15%
Isolation Voltage
4.25kV dc
Railway Approved
Yes
Series
IRV300
Medical Approved
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Murata IRV300 Isolated DC-DC Converter, 12V dc/, 16.8 → 160 V dc Input, 300W, Chassis Mount
1
P.O.A.
Murata IRV300 Isolated DC-DC Converter, 12V dc/, 16.8 → 160 V dc Input, 300W, Chassis Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataOutput Voltage
12V dc
Input Voltage Range
16.8 → 160 V dc
Power Rating
300W
Input Voltage Nominal
110 V dc
Mounting Type
Chassis Mount
Isolated
Yes
Output Voltage Adjustment Range
15%
Isolation Voltage
4.25kV dc
Railway Approved
Yes
Series
IRV300
Medical Approved
No
Country of Origin
China