Murata, LQH2MC_02, 0806 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 225mA Idc

RS Stock No.: 725-4995Brand: MurataManufacturers Part No.: LQH2MCN100K02L
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

10 μH

Maximum dc Current

225mA

Package/Case

0806

Length

2mm

Depth

1.6mm

Height

0.9mm

Dimensions

2 x 1.6 x 0.9mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.56Ω

Series

LQH2MC_02

Core Material

Ferrite

Maximum Self Resonant Frequency

48MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Murata 0806 LQH2MC_02 Series Wire Wound Chokes

LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors

Size: 2.0x1.6mm (0806)

SMT 0806 Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Murata, LQH2MC_02, 0806 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 225mA Idc
Select packaging type

P.O.A.

Murata, LQH2MC_02, 0806 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 225mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

10 μH

Maximum dc Current

225mA

Package/Case

0806

Length

2mm

Depth

1.6mm

Height

0.9mm

Dimensions

2 x 1.6 x 0.9mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.56Ω

Series

LQH2MC_02

Core Material

Ferrite

Maximum Self Resonant Frequency

48MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Murata 0806 LQH2MC_02 Series Wire Wound Chokes

LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors

Size: 2.0x1.6mm (0806)

SMT 0806 Inductors (Chokes)