Technical documents
Specifications
Brand
MurataInductance
10 μH
Maximum dc Current
100mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Dimensions
3.2 x 1.6 x 1.8mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
3.25Ω
Series
LQH31MN_03
Core Material
Ferrite
Maximum Self Resonant Frequency
20MHz
Minimum Quality Factor
35
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
SMT 1206 Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataInductance
10 μH
Maximum dc Current
100mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Dimensions
3.2 x 1.6 x 1.8mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
3.25Ω
Series
LQH31MN_03
Core Material
Ferrite
Maximum Self Resonant Frequency
20MHz
Minimum Quality Factor
35
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance