Murata, 1210 (3225M) Wire-wound SMD Inductor 22 μH ±10% Wire-Wound 250mA Idc

RS Stock No.: 108-416Brand: MurataManufacturers Part No.: LQH32CN220K53L
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

22 μH

Maximum dc Current

250mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.8mm

Height

1.55mm

Dimensions

3.2 x 2.8 x 1.55mm

Tolerance

±10%

Maximum DC Resistance

710mΩ

Maximum Self Resonant Frequency

19MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

P.O.A.

Murata, 1210 (3225M) Wire-wound SMD Inductor 22 μH ±10% Wire-Wound 250mA Idc

P.O.A.

Murata, 1210 (3225M) Wire-wound SMD Inductor 22 μH ±10% Wire-Wound 250mA Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Inductance

22 μH

Maximum dc Current

250mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.8mm

Height

1.55mm

Dimensions

3.2 x 2.8 x 1.55mm

Tolerance

±10%

Maximum DC Resistance

710mΩ

Maximum Self Resonant Frequency

19MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C