Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 2A Idc

RS Stock No.: 878-8626Brand: MurataManufacturers Part No.: LQH44PZ2R2NGRL
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

2.2 μH

Maximum dc Current

2A

Package/Case

4040

Length

4mm

Depth

4mm

Height

0.9mm

Dimensions

4 x 4 x 0.9mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

80mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 45MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

(Ambient) +105 °C, (Product) +125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

LQH Series SMD Chip Inductors from Murata

LQH44PN Chip Inductor Series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. Murata LQH Series wirewound Inductors are used for their high inductance and low DC resistance features and are ideal for use in large current and high inductance applications.

Features & Benefits:

LQH44P_GR is a low DC resistance 1515 size wirewound type Power Inductor, utilising unique winding technology
The DC Resistance is lower by about 20% compared to conventional products
Inductance ranges from 0.68 μH to 47 μH and is ideal for Power Supply step-up and step down circuits
Applications in Mobile Computing Devices, such as Tablets and Electronic Books

Murata Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 2A Idc

P.O.A.

Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 2A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

2.2 μH

Maximum dc Current

2A

Package/Case

4040

Length

4mm

Depth

4mm

Height

0.9mm

Dimensions

4 x 4 x 0.9mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

80mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 45MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

(Ambient) +105 °C, (Product) +125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

LQH Series SMD Chip Inductors from Murata

LQH44PN Chip Inductor Series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. Murata LQH Series wirewound Inductors are used for their high inductance and low DC resistance features and are ideal for use in large current and high inductance applications.

Features & Benefits:

LQH44P_GR is a low DC resistance 1515 size wirewound type Power Inductor, utilising unique winding technology
The DC Resistance is lower by about 20% compared to conventional products
Inductance ranges from 0.68 μH to 47 μH and is ideal for Power Supply step-up and step down circuits
Applications in Mobile Computing Devices, such as Tablets and Electronic Books

Murata Non Standard SMT Inductors (Chokes)