Technical documents
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
800mA
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
0.9mm
Dimensions
2.5 x 2 x 0.9mm
Tolerance
±20%
Maximum DC Resistance
225mΩ
Series
LQM2HP_GC
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Country of Origin
Japan
Product details
Murata 1008 LQM2HP_GC Series Magnetically Shielded Multilayer Chip Chokes
Surface mount inductors with ferrite core
High curent rating
Low DC resistance
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
800mA
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
0.9mm
Dimensions
2.5 x 2 x 0.9mm
Tolerance
±20%
Maximum DC Resistance
225mΩ
Series
LQM2HP_GC
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Country of Origin
Japan
Product details
Murata 1008 LQM2HP_GC Series Magnetically Shielded Multilayer Chip Chokes
Surface mount inductors with ferrite core
High curent rating
Low DC resistance
