Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 1.8 nH ±0.1nH Film 600mA Idc

RS Stock No.: 106-5347Brand: MurataManufacturers Part No.: LQP03TN1N8B02D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

1.8 nH

Maximum dc Current

600mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

150mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Inductor Construction

Film

Country of Origin

Japan

Product details

LQP03TN Series SMD Chip Inductors

Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications

Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.8 nH 650mA Idc
P.O.A.Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 1.8 nH ±0.1nH Film 600mA Idc

P.O.A.

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 1.8 nH ±0.1nH Film 600mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.8 nH 650mA Idc
P.O.A.Each (Supplied as a Tape) (ex VAT)

Technical documents

Specifications

Brand

Murata

Inductance

1.8 nH

Maximum dc Current

600mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

150mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Inductor Construction

Film

Country of Origin

Japan

Product details

LQP03TN Series SMD Chip Inductors

Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications

Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)

You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.8 nH 650mA Idc
P.O.A.Each (Supplied as a Tape) (ex VAT)