Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 8.2 nH ±3% 250mA Idc Q:17

RS Stock No.: 179-3305Brand: MurataManufacturers Part No.: LQP03TQ8N2H02D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

8.2 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

650mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

7100MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 8.2 nH ±3% 250mA Idc Q:17

P.O.A.

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 8.2 nH ±3% 250mA Idc Q:17
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

8.2 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

650mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

7100MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan