Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 22 nH ±5% Wire-Wound 200mA Idc Q:15

RS Stock No.: 785-9317Brand: MurataManufacturers Part No.: LQW04AN22NJ00D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

22 nH

Maximum dc Current

200mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±5%

Maximum DC Resistance

630mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

5GHz

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 03015 LQW04A Series Wire Wound Chip Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

SMT 03015 Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 22 nH ±5% Wire-Wound 200mA Idc Q:15
Select packaging type

P.O.A.

Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 22 nH ±5% Wire-Wound 200mA Idc Q:15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

22 nH

Maximum dc Current

200mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±5%

Maximum DC Resistance

630mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

5GHz

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 03015 LQW04A Series Wire Wound Chip Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

SMT 03015 Inductors (Chokes)