Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 11 nH ±5% Wire-Wound 500mA Idc

RS Stock No.: 785-9442PBrand: MurataManufacturers Part No.: LQW15AN11NJ00D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

11 nH

Maximum dc Current

500mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

140mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

5.5GHz

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 11 nH ±5% Wire-Wound 500mA Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 11 nH ±5% Wire-Wound 500mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

11 nH

Maximum dc Current

500mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

140mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

5.5GHz

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.