Murata, LQW15AN_00, 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 nH ±0.2nH Wire-Wound 1A Idc Q:10

RS Stock No.: 792-6413PBrand: MurataManufacturers Part No.: LQW15AN1N5C00D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

1.5 nH

Maximum dc Current

1A

Package/Case

0402

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±0.2nH

Maximum DC Resistance

30mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

18GHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQW15AN_00, 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 nH ±0.2nH Wire-Wound 1A Idc Q:10
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQW15AN_00, 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 nH ±0.2nH Wire-Wound 1A Idc Q:10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

1.5 nH

Maximum dc Current

1A

Package/Case

0402

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±0.2nH

Maximum DC Resistance

30mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

18GHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.