Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 27 nH ±2% Wire-Wound 440mA Idc Q:40

RS Stock No.: 724-2945Brand: MurataManufacturers Part No.: LQW18AN27NG00D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

27 nH

Maximum dc Current

440mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

210mΩ

Series

LQW18A_00

Maximum Self Resonant Frequency

3.7GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

Product details

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Stock information temporarily unavailable.

P.O.A.

Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 27 nH ±2% Wire-Wound 440mA Idc Q:40
Select packaging type

P.O.A.

Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 27 nH ±2% Wire-Wound 440mA Idc Q:40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

27 nH

Maximum dc Current

440mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

210mΩ

Series

LQW18A_00

Maximum Self Resonant Frequency

3.7GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

Product details

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.