Murata, LQW18CN_00, 1608 Wire-wound SMD Inductor with a Ferrite Core, 0.1 μH ±10% Wire-Wound 1A Idc

RS Stock No.: 106-5367Brand: MurataManufacturers Part No.: LQW18CNR10K00D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

0.1 μH

Maximum dc Current

1A

Package/Case

1608

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

100mΩ

Series

LQW18CN_00

Core Material

Ferrite

Moulded

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

Japan

Product details

LQW18CN Series SMD Chip Inductors

Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features

There are two types of structure available for different applications
High Q value
Large currents can be supported
Low DC resistance

Murata Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Murata, LQW18CN_00, 1608 Wire-wound SMD Inductor with a Ferrite Core, 0.1 μH ±10% Wire-Wound 1A Idc
Select packaging type

P.O.A.

Murata, LQW18CN_00, 1608 Wire-wound SMD Inductor with a Ferrite Core, 0.1 μH ±10% Wire-Wound 1A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

0.1 μH

Maximum dc Current

1A

Package/Case

1608

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

100mΩ

Series

LQW18CN_00

Core Material

Ferrite

Moulded

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

Japan

Product details

LQW18CN Series SMD Chip Inductors

Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features

There are two types of structure available for different applications
High Q value
Large currents can be supported
Low DC resistance

Murata Non Standard SMT Inductors (Chokes)