Murata, LQW, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.047 μH ±5% Wire-Wound 500mA

RS Stock No.: 839-0994Brand: MurataManufacturers Part No.: LQW2BAS47NJ00L
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

0.047 μH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

310mΩ

Series

LQW

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1.7GHz

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0805 LQW2BA Series Wire Wound Inductor

Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)

Stock information temporarily unavailable.

P.O.A.

Murata, LQW, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.047 μH ±5% Wire-Wound 500mA
Select packaging type

P.O.A.

Murata, LQW, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.047 μH ±5% Wire-Wound 500mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Inductance

0.047 μH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

310mΩ

Series

LQW

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1.7GHz

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0805 LQW2BA Series Wire Wound Inductor

Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)