Technical documents
Specifications
Brand
MurataInductance
82 nH
Maximum dc Current
320mA
Package/Case
0805 (2012M)
Dimensions
2 x 1.5 x 1.7mm
Tolerance
±5%
Maximum DC Resistance
420mΩ
Series
LQW2BH
Maximum Self Resonant Frequency
1.1GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
40
Country of Origin
Japan
Product details
Murata 0805 LQW2BH Series Wire Wound Inductor
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataInductance
82 nH
Maximum dc Current
320mA
Package/Case
0805 (2012M)
Dimensions
2 x 1.5 x 1.7mm
Tolerance
±5%
Maximum DC Resistance
420mΩ
Series
LQW2BH
Maximum Self Resonant Frequency
1.1GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
40
Country of Origin
Japan
Product details
Murata 0805 LQW2BH Series Wire Wound Inductor
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805