Murata Non-Isolated DC-DC Converter, 5 → 25V dc/ 6A Output, 13.4 → 42 V dc Input, 150W

RS Stock No.: 240-8516PBrand: MurataManufacturers Part No.: MYSGK02506BRSR
View all in DC-DC Converters

Technical documents

Specifications

Brand

Murata

Output Voltage

5 → 25V dc

Input Voltage Range

13.4 → 42 V dc

Power Rating

150W

Input Voltage Nominal

36 V dc

Output Current

6A

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata Non-Isolated DC-DC Converter, 5 → 25V dc/ 6A Output, 13.4 → 42 V dc Input, 150W
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata Non-Isolated DC-DC Converter, 5 → 25V dc/ 6A Output, 13.4 → 42 V dc Input, 150W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Output Voltage

5 → 25V dc

Input Voltage Range

13.4 → 42 V dc

Power Rating

150W

Input Voltage Nominal

36 V dc

Output Current

6A