Technical documents
Specifications
Brand
MurataCapacitance
2.2nF
Voltage
25V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Series
NFE31P
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
NFE31P Series
From Murata, the NFE31PT series range consists of T-type circuit EMI suppression filters. These suppression filters feature a large rated current of 6A and low voltage drop due to small DC resistance. This ensures that NFE31PT EMI suppression filters are suitable for DC power line use. Constructed with incorporated ferrite beads, resonance with surrounding circuits is kept to a minimum. The feedthrough capacitors ensure high frequency characteristics for these EMI suppression filters.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
P.O.A.
Production pack (Reel)
100
P.O.A.
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 180 | P.O.A. |
200 - 480 | P.O.A. |
500 - 980 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
2.2nF
Voltage
25V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Series
NFE31P
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
NFE31P Series
From Murata, the NFE31PT series range consists of T-type circuit EMI suppression filters. These suppression filters feature a large rated current of 6A and low voltage drop due to small DC resistance. This ensures that NFE31PT EMI suppression filters are suitable for DC power line use. Constructed with incorporated ferrite beads, resonance with surrounding circuits is kept to a minimum. The feedthrough capacitors ensure high frequency characteristics for these EMI suppression filters.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.