Technical documents
Specifications
Brand
MurataCapacitance
4.7nF
Voltage
50V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Series
NFE61HT / PT
Depth
1.6mm
Height
1.6mm
Dimensions
6.8 x 1.6 x 1.6mm
Minimum Operating Temperature
-25°C
Product details
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
P.O.A.
Production pack (Reel)
100
P.O.A.
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 180 | P.O.A. |
200 - 480 | P.O.A. |
500 - 980 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
4.7nF
Voltage
50V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Series
NFE61HT / PT
Depth
1.6mm
Height
1.6mm
Dimensions
6.8 x 1.6 x 1.6mm
Minimum Operating Temperature
-25°C
Product details
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.