Murata, NFM18PS, Signal Filter, 6.3 V dc, 2A, D, SMD, Solder, 1.6 x 0.8 x 0.6mm

RS Stock No.: 216-6107Brand: MurataManufacturers Part No.: NFM18PS105D0J3D
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

Murata

Series

NFM18PS

Maximum Current Rating

2A

Maximum Voltage Rating

6.3 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Package/Case

D

Dimensions

1.6 x 0.8 x 0.6mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Murata, NFM18PS, Signal Filter, 6.3 V dc, 2A, D, SMD, Solder, 1.6 x 0.8 x 0.6mm

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Murata, NFM18PS, Signal Filter, 6.3 V dc, 2A, D, SMD, Solder, 1.6 x 0.8 x 0.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Series

NFM18PS

Maximum Current Rating

2A

Maximum Voltage Rating

6.3 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Package/Case

D

Dimensions

1.6 x 0.8 x 0.6mm

Country of Origin

Japan