Murata NFM21C, Feedthrough Capacitor50V dc, 0805 (2012M), Surface Mount

Technical documents
Specifications
Brand
MurataCapacitance
1nF
Voltage
50V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Package/Case
0805 (2012M)
Series
NFM21C
Depth
1.25mm
Height
0.85mm
Length
2mm
Minimum Operating Temperature
-55°C
Product details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
1nF
Voltage
50V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Package/Case
0805 (2012M)
Series
NFM21C
Depth
1.25mm
Height
0.85mm
Length
2mm
Minimum Operating Temperature
-55°C
Product details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.