Technical documents
Specifications
Brand
MurataCapacitance
2.2nF
Minimum Operating Temperature
-55°C
Package/Case
1206 (3216M)
Series
NFM3DCC222R1H3
Resistance
1GΩ
Maximum DC Resistance
1GΩ
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Product details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
P.O.A.
Standard
20
P.O.A.
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 180 | P.O.A. |
200 - 480 | P.O.A. |
500 - 980 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
2.2nF
Minimum Operating Temperature
-55°C
Package/Case
1206 (3216M)
Series
NFM3DCC222R1H3
Resistance
1GΩ
Maximum DC Resistance
1GΩ
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Product details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.