Murata 70dB SMD External Piezo Buzzer, 12 x 12 x 3mm, 25V Max

RS Stock No.: 125-3214Brand: MurataManufacturers Part No.: PKLCS1212E20A0-R1
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

70dB

Drive Type

External

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2kHz

Country of Origin

Thailand

Product details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Stock information temporarily unavailable.

P.O.A.

Murata 70dB SMD External Piezo Buzzer, 12 x 12 x 3mm, 25V Max

P.O.A.

Murata 70dB SMD External Piezo Buzzer, 12 x 12 x 3mm, 25V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

70dB

Drive Type

External

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2kHz

Country of Origin

Thailand

Product details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption