Murata 75dB Continuous External Piezo Buzzer, 16.8 (Dia.) x 4mm, 1V Min, 25V ac Max

RS Stock No.: 498-2596Brand: MurataManufacturers Part No.: PKM17EWH4000
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

Murata

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V ac

Sound Level

75dB

Drive Type

External

Tone Type

Continuous

Diameter

16.8mm

Height

4mm

Dimensions

16.8 (Dia.) x 4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.8kHz

Minimum Frequency

3800Hz

Supply Current

5mA

Country of Origin

Thailand

P.O.A.

Murata 75dB Continuous External Piezo Buzzer, 16.8 (Dia.) x 4mm, 1V Min, 25V ac Max

P.O.A.

Murata 75dB Continuous External Piezo Buzzer, 16.8 (Dia.) x 4mm, 1V Min, 25V ac Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
2 - 18P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

Murata

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V ac

Sound Level

75dB

Drive Type

External

Tone Type

Continuous

Diameter

16.8mm

Height

4mm

Dimensions

16.8 (Dia.) x 4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.8kHz

Minimum Frequency

3800Hz

Supply Current

5mA

Country of Origin

Thailand