Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 75dB Through Hole Sounder External Piezo Buzzer, 22 x 8.2mm, 30V ac Max

RS Stock No.: 166-9588Brand: MurataManufacturers Part No.: PKM22EPPH4002-B0
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

75dB

Drive Type

External

Tone Type

Sounder

Diameter

22mm

Height

8.2mm

Dimensions

22 x 8.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Country of Origin

Thailand

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Stock information temporarily unavailable.

P.O.A.

Murata 75dB Through Hole Sounder External Piezo Buzzer, 22 x 8.2mm, 30V ac Max

P.O.A.

Murata 75dB Through Hole Sounder External Piezo Buzzer, 22 x 8.2mm, 30V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

75dB

Drive Type

External

Tone Type

Sounder

Diameter

22mm

Height

8.2mm

Dimensions

22 x 8.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Country of Origin

Thailand

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate