Technical documents
Specifications
Brand
MurataMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Length
61mm
Depth
44mm
Height
14mm
Dimensions
61 x 44 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1kHz
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Length
61mm
Depth
44mm
Height
14mm
Dimensions
61 x 44 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1kHz
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
