Technical documents
Specifications
Brand
MurataMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Tone Type
Square Wave
Length
61mm
Depth
44mm
Height
14mm
Dimensions
61 x 44 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1kHz
Capacitance
68nF
You may be interested in

RS PRO 92dB Panel Mount Continuous External Piezo Buzzer, 40 x 29.5 x 5.2mm, 30V ac MaxBrand: RS PRO
P.O.A.Each (In a Bag of 5) (ex VAT)
RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 41.8 x 16mm, 1V ac Min, 30V ac MaxBrand: RS PRO
P.O.A.Each (In a Bag of 5) (ex VAT)
P.O.A.
Murata 75dB Panel Mount Square Wave External Piezo Buzzer, 61 x 44 x 14mm, 30V ac Max
Select packaging type
Standard
1
P.O.A.
Murata 75dB Panel Mount Square Wave External Piezo Buzzer, 61 x 44 x 14mm, 30V ac Max
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
You may be interested in

RS PRO 92dB Panel Mount Continuous External Piezo Buzzer, 40 x 29.5 x 5.2mm, 30V ac MaxBrand: RS PRO
P.O.A.Each (In a Bag of 5) (ex VAT)
RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 41.8 x 16mm, 1V ac Min, 30V ac MaxBrand: RS PRO
P.O.A.Each (In a Bag of 5) (ex VAT)
Technical documents
Specifications
Brand
MurataMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Tone Type
Square Wave
Length
61mm
Depth
44mm
Height
14mm
Dimensions
61 x 44 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1kHz
Capacitance
68nF
You may be interested in

RS PRO 92dB Panel Mount Continuous External Piezo Buzzer, 40 x 29.5 x 5.2mm, 30V ac MaxBrand: RS PRO
P.O.A.Each (In a Bag of 5) (ex VAT)
RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 41.8 x 16mm, 1V ac Min, 30V ac MaxBrand: RS PRO
P.O.A.Each (In a Bag of 5) (ex VAT)
