10kΩ, Through Hole Trimmer Potentiometer 1/2W Murata

RS Stock No.: 725-0325Brand: MurataManufacturers Part No.: PV36X103C01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

25

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

10.9mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/2W Murata
Select packaging type

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/2W Murata

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

25

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

10.9mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C