10kΩ, Through Hole Trimmer Potentiometer 1/4W Murata

RS Stock No.: 725-0372Brand: MurataManufacturers Part No.: PV37W103C01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

12

Power Rating

1/4W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/4W Murata

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/4W Murata
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

12

Power Rating

1/4W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C