Technical documents
Specifications
Brand
MurataMaximum Resistance
100Ω
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
1/4W
Series
PVG5H
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MurataMaximum Resistance
100Ω
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
1/4W
Series
PVG5H
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China