5kΩ, SMD Trimmer Potentiometer 1/4W Side Adjust Murata, PVG5H

RS Stock No.: 669-6711PBrand: MurataManufacturers Part No.: PVG5H502C03R00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

1/4W

Series

PVG5H

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

5kΩ, SMD Trimmer Potentiometer 1/4W Side Adjust Murata, PVG5H
Select packaging type

P.O.A.

5kΩ, SMD Trimmer Potentiometer 1/4W Side Adjust Murata, PVG5H
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Murata

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

1/4W

Series

PVG5H

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

You may be interested in