50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Murata, PVM4

RS Stock No.: 788-4195Brand: MurataManufacturers Part No.: PVM4A503D01R00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

4mm

Shaft Diameter

3.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

1-Turn 100mW Sealed 4mm SMT PVM4 Series

4 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

You may be interested in

P.O.A.

50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Murata, PVM4
Select packaging type

P.O.A.

50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Murata, PVM4

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

4mm

Shaft Diameter

3.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

1-Turn 100mW Sealed 4mm SMT PVM4 Series

4 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

You may be interested in