Technical documents
Specifications
Brand
MurataSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Maximum Frequency Response
55Hz
Minimum Frequency Response
30Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Package Type
SMD
Sensitivity
900Counts/g
Pin Count
12
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Finland
Product details
Accelerometer ICs, Murata
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled in a dual-in-line or dual-in-flat-line plastic package with pins for surface mount and re-flow soldering.
The zero point temperature dependence is less than 1mg/°C. Environmentally protected with silicone gel for high reliability in a humid environment and during temperature cycling. The sensing element design with over damped frequency response enables excellent performance even in harsh and vibrating environments.
The measuring direction is parallel or perpendicular to the mounting plane. The ASIC includes an on-chip EEPROM memory with the calibration coefficients for unit interchangeability.
Murata accelerometers include failure detection: digitally activated self-test, calibration memory parity or check sum check and continuous connection failure detection.
Accelerometers, Murata
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Maximum Frequency Response
55Hz
Minimum Frequency Response
30Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Package Type
SMD
Sensitivity
900Counts/g
Pin Count
12
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Finland
Product details
Accelerometer ICs, Murata
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled in a dual-in-line or dual-in-flat-line plastic package with pins for surface mount and re-flow soldering.
The zero point temperature dependence is less than 1mg/°C. Environmentally protected with silicone gel for high reliability in a humid environment and during temperature cycling. The sensing element design with over damped frequency response enables excellent performance even in harsh and vibrating environments.
The measuring direction is parallel or perpendicular to the mounting plane. The ASIC includes an on-chip EEPROM memory with the calibration coefficients for unit interchangeability.
Murata accelerometers include failure detection: digitally activated self-test, calibration memory parity or check sum check and continuous connection failure detection.